Telemecanique Sensors Pressure Switch, 0.2bar Min, 6bar Max, 3 NC Output, Differential Reading
- RS-stocknr.:
- 124-2168
- Fabrikantnummer:
- XMPA06C2242
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 94,80
(excl. BTW)
€ 114,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 94,80 |
*prijsindicatie
- RS-stocknr.:
- 124-2168
- Fabrikantnummer:
- XMPA06C2242
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0.2bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | <3.5 % | |
| Output Type | 3 NC | |
| Media Measured | Air, Fresh Water, Sea Water | |
| Process Connection | G3/8 | |
| Electrical Connection | Screw Clamp | |
| Housing Material | PA Impregnated with Fibreglass | |
| Mounting Type | Cable Mount | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0.2bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy <3.5 % | ||
Output Type 3 NC | ||
Media Measured Air, Fresh Water, Sea Water | ||
Process Connection G3/8 | ||
Electrical Connection Screw Clamp | ||
Housing Material PA Impregnated with Fibreglass | ||
Mounting Type Cable Mount | ||
IP Rating IP54 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
- Land van herkomst:
- MA
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
Gerelateerde Links
- Telemecanique Sensors Pressure Switch, 0.2bar Min, 6bar Max, 3 NC Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0.2bar Min, 6bar Max, 2 NC Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0.2bar Min, 10.3bar Max, SPDT-NO/NC Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 2 NC Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 0.2bar Min, 2.5bar Max, Discrete Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 0.2bar Min, 2.5bar Max, Analogue + discrete Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 1bar Min, 6bar Max, Relay Output, Differential Reading