Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 10bar Max, 4-20mA Output, Gauge Reading
- RS-stocknr.:
- 690-380
- Fabrikantnummer:
- PMP11-AA1U1PCWJJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 202,00
(excl. BTW)
€ 244,42
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 202,00 |
*prijsindicatie
- RS-stocknr.:
- 690-380
- Fabrikantnummer:
- PMP11-AA1U1PCWJJ
- Fabrikant:
- Endress+Hauser
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Endress+Hauser | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.5 % | |
| Output Type | 4-20mA | |
| Series | PMP11 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.5 % | ||
Output Type 4-20mA | ||
Series PMP11 | ||
- Land van herkomst:
- DE
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.
High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Gerelateerde Links
- Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 10bar Max, 4-20mA Output, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 10bar Max, 4-20mA Output, Absolute, Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 6bar Max, 4-20mA Output, Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 40bar Max, 4-20mA Output, Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 16bar Max, 4-20mA Output, Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 2bar Max, 4-20mA Output, Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 25bar Max, 4-20mA Output, Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 1bar Max, 4-20mA Output, Gauge Reading
