Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 400bar Max, 4-20mA Output, Absolute, Gauge Reading
- RS-stocknr.:
- 690-321
- Fabrikantnummer:
- PMP21-AA1U1WCWBJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 262,00
(excl. BTW)
€ 317,02
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 262,00 |
*prijsindicatie
- RS-stocknr.:
- 690-321
- Fabrikantnummer:
- PMP21-AA1U1WCWBJ
- Fabrikant:
- Endress+Hauser
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ±0.3 % | |
| Output Type | 4-20mA | |
| Series | PMP21 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ±0.3 % | ||
Output Type 4-20mA | ||
Series PMP21 | ||
- Land van herkomst:
- US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.
High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Gerelateerde Links
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 400bar Max, 4-20mA Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 40bar Max, 4-20mA Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 10bar Max, 4-20mA Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 4bar Max, 4-20mA Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 400mbar Max, 4-20mA Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 16bar Max, 4-20mA Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 100bar Max, 4-20mA Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 25bar Max, 4-20mA Output, Absolute, Gauge Reading
