ifm electronic PT Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- RS-stocknr.:
- 596-691
- Fabrikantnummer:
- PT5300
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 131,67
(excl. BTW)
€ 159,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,67 |
*prijsindicatie
- RS-stocknr.:
- 596-691
- Fabrikantnummer:
- PT5300
- Fabrikant:
- ifm electronic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PT | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PT | ||
- Land van herkomst:
- RO
The ifm electronic pressure transmitter offers remarkable precision in measuring pressures across a wide range of applications. Designed for industrial use, this transmitter effectively handles media such as liquids and gases, with a robust measuring range from 0 to 400 bar. Built with durable materials, it ensures longevity and reliability in challenging environments, featuring a stainless steel housing for enhanced protection. Its advanced electrical specifications, including a wide operating voltage and reverse polarity protection, make it an ideal choice for diverse industrial settings, guaranteeing accurate pressure readings and improved operational safety.
Designed for industrial applications, ensuring versatility across various uses
Optimized for both liquids and gases, broadening its application scope
Stainless steel construction enhances durability and resistance to harsh conditions
Wide measuring range of 0 to 400 bar provides extensive operational flexibility
Optimized for both liquids and gases, broadening its application scope
Stainless steel construction enhances durability and resistance to harsh conditions
Wide measuring range of 0 to 400 bar provides extensive operational flexibility
Gerelateerde Links
- ifm electronic PT Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- ifm electronic PU Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- ifm electronic PA Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- ifm electronic PT Series Pressure Transmitter, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- ifm electronic PT Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- ifm electronic PT Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- ifm electronic PT Series Pressure Transmitter, 0bar Min, 600bar Max, Analogue Output, Relative Reading
- ifm electronic PT Series Pressure Transmitter, 0bar Min, 25bar Max, Analogue Output, Relative Reading
