ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 60bar Max, 0.5 - 4.5v Output, Relative Reading
- RS-stocknr.:
- 596-631
- Fabrikantnummer:
- PU523E
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 140,07
(excl. BTW)
€ 169,48
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 140,07 |
*prijsindicatie
- RS-stocknr.:
- 596-631
- Fabrikantnummer:
- PU523E
- Fabrikant:
- ifm electronic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 60bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0.5 - 4.5v | |
| Series | PU5 | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy ± 0.8 % | ||
Output Type 0.5 - 4.5v | ||
Series PU5 | ||
- Land van herkomst:
- RO
The ifm electronic pressure transmitter is engineered for precision in mobile applications, ensuring accurate pressure measurements of liquids and gases across a broad range. Designed to operate efficiently under rigorous conditions, this device benefits from a robust construction featuring stainless steel materials, guaranteeing durability and longevity. With a measuring range extending from 0 to 60 bar, the transmitter delivers reliable data whether integrated in industrial settings or portable solutions. Ideal for engineers demanding accurate readings, this transmitter combines advanced technology with user-friendly features, facilitating seamless integration and exceptional performance in various operational environments.
Compact cylindrical design ensures easy installation in tight spaces
IP 67 and IP 69K ratings provide superior protection against dust and water ingress
Rapid response time of 2 ms improves real-time pressure monitoring
Wide operating voltage range of 8 to 32 V DC enables compatibility with various power systems
IP 67 and IP 69K ratings provide superior protection against dust and water ingress
Rapid response time of 2 ms improves real-time pressure monitoring
Wide operating voltage range of 8 to 32 V DC enables compatibility with various power systems
Gerelateerde Links
- ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 10bar Max, 0.5 - 4.5v Output, Relative Reading
- ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 250bar Max, 0.5 - 4.5v Output, Relative Reading
- ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 100bar Max, 0.5 - 4.5v Output, Relative Reading
- ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 600bar Max, 0.5 - 4.5v Output, Relative Reading
- ifm electronic PU8 Series Pressure Transmitter, 0bar Min, 25bar Max, 0.5 - 4.5v Output, Relative Reading
- ifm electronic PU8 Series Pressure Transmitter, 0bar Min, 600bar Max, 0.5 - 4.5v Output, Relative Reading
- ifm electronic PU8 Series Pressure Transmitter, 0bar Min, 250bar Max, 0.5 - 4.5v Output, Relative Reading
- ifm electronic PU8 Series Pressure Transmitter, 0bar Min, 400bar Max, 0.5 - 4.5v Output, Relative Reading
