ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 10bar Max, 4 - 20 mA Output, Relative Reading
- RS-stocknr.:
- 596-577
- Fabrikantnummer:
- PA3524
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 281,82
(excl. BTW)
€ 341,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 281,82 |
*prijsindicatie
- RS-stocknr.:
- 596-577
- Fabrikantnummer:
- PA3524
- Fabrikant:
- ifm electronic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- Land van herkomst:
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is designed for precision pressure measurement in industrial applications. It serves a wide range of media, including liquids and gases, and operates effectively within a temperature range of -25 to 90 degrees Celsius. With its robust stainless steel housing and IP65 protection, this device ensures reliability in demanding environments. The transmitter offers a single analogue output with a measuring range of 0 to 10 bar, delivering accurate readings with exceptional long-term stability. Its integrated gold-plated contacts not only enhance performance but also ensure durability, meeting the rigorous needs of modern industrial settings.
Number of analogue outputs: 1, providing straightforward integration into existing systems
Operating voltage range of 9.6 to 32 DC for versatile power options
Compact cylindrical design offers easy installation in tight spaces
Repeatability of less than 0.1% ensures consistent performance under fluctuating conditions
Operating voltage range of 9.6 to 32 DC for versatile power options
Compact cylindrical design offers easy installation in tight spaces
Repeatability of less than 0.1% ensures consistent performance under fluctuating conditions
Gerelateerde Links
- ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 100bar Max, 4 - 20 mA Output, Relative Reading
- ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 250bar Max, 4 - 20 mA Output, Relative Reading
- ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 0.25bar Max, 4 - 20 mA Output, Relative Reading
- ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 25bar Max, 4 - 20 mA Output, Relative Reading
- ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 0.1bar Max, 4 - 20 mA Output, Relative Reading
- ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 400bar Max, 4 - 20 mA Output, Relative Reading
- ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 2.5bar Max, 4 - 20 mA Output, Relative Reading
- ifm electronic PA3 Series Pressure Transmitter, -1bar Min, 0bar Max, 4 - 20 mA Output, Relative, Vaccum Reading
