Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading
- RS-stocknr.:
- 351-261
- Fabrikantnummer:
- SPAN-B-B11R-Q4-PN-L1+2.5S
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 93,94
(excl. BTW)
€ 113,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 93,94 |
*prijsindicatie
- RS-stocknr.:
- 351-261
- Fabrikantnummer:
- SPAN-B-B11R-Q4-PN-L1+2.5S
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- Land van herkomst:
- TH
The Festo Pressure Sensor exemplifies cutting-edge technology, providing precision measurement of relative pressure in various environments. With a robust design suited for compressed air and inert gases, it ensures reliability in demanding conditions. Its user-friendly interface includes an illuminated LCD display, making it easy to configure settings and monitor readings. This sensor stands out for its versatility, featuring multiple connection options and a compact design that facilitates integration into diverse applications. Built to meet stringent safety approvals and environmental regulations, it embodies durability and efficiency.
Utilises a piezoresistive measurement method for enhanced accuracy
Equipped with a switching output that can be configured as PNP or NPN
Incorporates reverse polarity protection ensuring reliable operation
Designed to operate efficiently within a temperature range from 0 °C to 50 °C
Offers a range of displayable units for versatile pressure measurement
Features a corrosion resistance class of CRC 2 suitable for moderate exposure
Contains a teach-in setting option for customisation via display and keys
Equipped with a switching output that can be configured as PNP or NPN
Incorporates reverse polarity protection ensuring reliable operation
Designed to operate efficiently within a temperature range from 0 °C to 50 °C
Offers a range of displayable units for versatile pressure measurement
Features a corrosion resistance class of CRC 2 suitable for moderate exposure
Contains a teach-in setting option for customisation via display and keys
Gerelateerde Links
- Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading
- Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading
- Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- Festo Pressure Sensor, 24V, IP40 10bar
- Festo SPAN Series Pressure Sensor, 0bar Min, 10bar Max, 2NPN Output, Relative Reading
- Festo Pressure Sensor, 10.8 → 30V dc, IP40 10bar
- Festo Pressure Sensor, IP40 1bar
- Festo Pressure Sensor, 30V dc, IP40 1bar
