Endress+Hauser PMP43 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, 2-wire 4 → 20 mA Output, Absolute, Gauge
- RS-stocknr.:
- 317-714
- Fabrikantnummer:
- PMP43-AAKAKFN6A3FABI2WJJA3
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 838,43
(excl. BTW)
€ 1.014,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 838,43 |
*prijsindicatie
- RS-stocknr.:
- 317-714
- Fabrikantnummer:
- PMP43-AAKAKFN6A3FABI2WJJA3
- Fabrikant:
- Endress+Hauser
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | –0.4bar | |
| Maximum Pressure Reading | 0.4bar | |
| Accuracy | ± 0.1 % | |
| Output Type | 2-wire 4 → 20 mA | |
| Series | PMP43 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading –0.4bar | ||
Maximum Pressure Reading 0.4bar | ||
Accuracy ± 0.1 % | ||
Output Type 2-wire 4 → 20 mA | ||
Series PMP43 | ||
- Land van herkomst:
- DE
The Endress+Hauser Cerabar PMP43 is a pressure transmitter and part of the Compact Line. The product line is especially developed for hygienic applications and combines a compact design with full performance. The proven technology is suitable for the measurement and monitoring of absolute and gauge pressure in liquids and gases. Thanks to the compact sensor design and small process connections, the device is flexible in scale and can be installed in tight space conditions.
Perfect cleanability thanks to fully welded design
Easy guided commissioning with intuitive user interface
Colored display with backlight and touch operation
Heartbeat Technology for predictive and preventive maintenance
Bluetooth wireless technology for commissioning and maintenance
CIP and SIP capabilities up to protection class IP69
Easy guided commissioning with intuitive user interface
Colored display with backlight and touch operation
Heartbeat Technology for predictive and preventive maintenance
Bluetooth wireless technology for commissioning and maintenance
CIP and SIP capabilities up to protection class IP69
Gerelateerde Links
- Endress+Hauser PMP43 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, 2-wire 4 → 20 mA Output, Absolute, Gauge
- Endress+Hauser PMP43 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Digital Output, Absolute Reading
- Endress+Hauser Cerabar PMC51 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Current Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge Reading
