Variohm Group EPT9100 Series Pressure Sensor, 400bar Min, 1000bar Max, Voltage Output, Gauge Reading
- RS-stocknr.:
- 315-106
- Fabrikantnummer:
- EPT9100-A-40000-B-4-C
- Fabrikant:
- Variohm Group
Subtotaal (1 eenheid)*
€ 140,16
(excl. BTW)
€ 169,59
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 140,16 |
*prijsindicatie
- RS-stocknr.:
- 315-106
- Fabrikantnummer:
- EPT9100-A-40000-B-4-C
- Fabrikant:
- Variohm Group
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Variohm Group | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 400bar | |
| Maximum Pressure Reading | 1000bar | |
| Accuracy | 0.5 | |
| Output Type | Voltage | |
| Series | EPT9100 | |
| Alles selecteren | ||
|---|---|---|
Merk Variohm Group | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 400bar | ||
Maximum Pressure Reading 1000bar | ||
Accuracy 0.5 | ||
Output Type Voltage | ||
Series EPT9100 | ||
- Land van herkomst:
- DE
The Variohm Group Piezo resistive Pressure Transmitter (without oil reservoir) is based on a new type of two-chip technology (P2P), which enables the highest demands on robustness and performance such as stability, vibration/ shock resistance. It was specially designed for use in harsh environmental conditions, such as those that prevail in the off-road sector.
High media resistance and without weld seam
Signal conditioning with Asic
Vacuum tight and elastomer free
Flexible for customised requirement
Signal conditioning with Asic
Vacuum tight and elastomer free
Flexible for customised requirement
Gerelateerde Links
- Variohm Group EPT9100 Series Pressure Sensor, 400bar Min, 1000bar Max, Voltage Output, Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor, 4bar Min, 1000bar Max, Voltage Output, Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor, 250bar Min, 1000bar Max, Voltage Output, Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor, 10bar Min, 1000bar Max, Voltage Output, Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor, 100bar Min, 1000bar Max, Voltage Output, Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor, 400bar Min, 900bar Max, Voltage Output, Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor, 10bar Min, 2000bar Max, Gauge Reading
- Variohm Group PSF109S Series Pressure Switch, -199mbar Min, -822mbar Max, SPDT Output, Gauge Reading
