Jumo 404366 Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- RS-stocknr.:
- 279-665
- Fabrikantnummer:
- 404366/000-459-405-613-20-61/000
- Fabrikant:
- Jumo
Subtotaal (1 eenheid)*
€ 524,64
(excl. BTW)
€ 634,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 524,64 |
*prijsindicatie
- RS-stocknr.:
- 279-665
- Fabrikantnummer:
- 404366/000-459-405-613-20-61/000
- Fabrikant:
- Jumo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Jumo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Output Type | Analogue | |
| Series | 404366 | |
| Alles selecteren | ||
|---|---|---|
Merk Jumo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Output Type Analogue | ||
Series 404366 | ||
- Land van herkomst:
- DE
The Jumo dTRANS p30 Pressure Transmitter is used for measuring the relative (gauge) and absolute pressure in liquids and gases. The fully-welded measuring system does not require seals and guarantees maximum process safety as well as reliability. A broad spectrum of measuring ranges and electrical outputs as well as a large number of process connections, also hygienic ones, guarantee variant diversity that can be specifically adapted to any application. Versions are available in a cast option and/or with reduced deviation from the characteristic line. Protection types up to IP67 can be implemented with connecting cable or round plug if desired. This device has a nominal measuring range of 0 to 10 bar relative pressure and an 4 to 20 mA 2 wire output. The process connection is a clamp nipple DN25/32/40 DIN 32676. The electrical connection is via a terminal box.
Safe and reliable
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity
Gerelateerde Links
- Jumo 404366 Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- Jumo Pressure Sensor, 0bar Min, 10bar Max, Relative Reading
- Jumo 404366 Series Pressure Transmitter, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- Jumo 404366 Series Pressure Transmitter, 0bar Min, 1bar Max, Analogue Output, Relative Reading
- Jumo 404366 Series Pressure Transmitter, 0bar Min, 0.25bar Max, Analogue Output, Relative Reading
- Jumo 404366 Series Pressure Transmitter, 0bar Min, 0.4bar Max, Analogue Output, Relative Reading
- Jumo 404366 Series Pressure Transmitter, -1bar Min, 0bar Max, Analogue Output, Relative Reading
- Jumo 404366 Series Pressure Transmitter, 0bar Min, 0.6bar Max, Analogue Output, Relative Reading
