Jumo 401011 Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Differential Reading
- RS-stocknr.:
- 279-315
- Fabrikantnummer:
- 401011/000-414-405-504-20-61/000
- Fabrikant:
- Jumo
Subtotaal (1 eenheid)*
€ 311,56
(excl. BTW)
€ 376,99
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 311,56 |
*prijsindicatie
- RS-stocknr.:
- 279-315
- Fabrikantnummer:
- 401011/000-414-405-504-20-61/000
- Fabrikant:
- Jumo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Jumo | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | 1.2 % | |
| Output Type | Analogue | |
| Series | 401011 | |
| Alles selecteren | ||
|---|---|---|
Merk Jumo | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy 1.2 % | ||
Output Type Analogue | ||
Series 401011 | ||
- Land van herkomst:
- DE
The Jumo Pressure Transmitter is especially designed for very small pressure ranges. The fully welded and therefore seal free measuring system made of high grade stainless steel (304/316 L) allows this device to be used in almost all media, even when the conditions are rough. The used silicon sensor can handle extreme overloading even in the lowest measuring ranges and is capable of handling millions of pressure cycles. The measured pressure is converted into an electrical standard signal and emitted via an electrical connection. this connection is made via a cable socket. The process connection is realized via a G 1/2 according to DIN EN 837 and is made of stainless steel (304).
Measuring ranges as of 100 mbar
Suitable for measuring aggressive liquids
High degree of process reliability due to a welded measuring system with no seals
Robust and maintenance-free measurement technology thanks to extreme over load resistance
Suitable for measuring aggressive liquids
High degree of process reliability due to a welded measuring system with no seals
Robust and maintenance-free measurement technology thanks to extreme over load resistance
Gerelateerde Links
- Jumo 401011 Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Differential Reading
- Jumo 401010 Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Differential Reading
- Jumo 401010 Series Pressure Transmitter, 0bar Min, 16bar Max, Analogue Output, Differential Reading
- Jumo 401010 Series Pressure Transmitter, 0bar Min, 1bar Max, Analogue Output, Differential Reading
- Jumo 401002 Series Pressure Transmitter, 0bar Min, 16bar Max, Analogue Output, Differential Reading
- Jumo Pressure Sensor, 0bar Min, 100bar Max, Relative Reading
- Jumo Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- Jumo 401020 Series Pressure Transmitter, 0bar Min, 250bar Max, Analogue Output, Differential Reading
