Eaton MCS Series Pressure Switch, 0bar Min, 25bar Max, Absolute Reading
- RS-stocknr.:
- 247-056
- Fabrikantnummer:
- 048187 MCSN22
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 192,91
(excl. BTW)
€ 233,42
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 192,91 |
*prijsindicatie
- RS-stocknr.:
- 247-056
- Fabrikantnummer:
- 048187 MCSN22
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Series | MCS | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Series MCS | ||
- Land van herkomst:
- MA
The Eaton pressure switch represents a pinnacle of engineering excellence, designed to deliver reliable performance in various applications involving liquid and gaseous media. With its robust three-pole configuration and impressive capability to manage pressures up to 25 bar, this device ensures precise load switching even in demanding environments. The IP65-rated housing provides exceptional protection against dust and moisture, making it suitable for challenging industrial settings. Designed to comply with critical international standards, this pressure switch integrates seamlessly into existing systems while offering ease of installation and adaptability in operation. Its durability is complemented by a lifespan rated for up to 500,000 operations, underlining its reliability for continuous use. This product not only exemplifies superior craftsmanship but also adheres to modern safety and efficiency standards, ensuring your operations remain both safe and effective.
Three-pole configuration enhances load switching accuracy
Variable switching differential allows tailoring specific requirements
IP65 protection ensures resilience against dust and water ingress
Mechanical shock resistance guarantees performance integrity
Flat terminal with clamping washer provides secure connections
Operating temperature range facilitates diverse application scenarios
Cyclic damp heat proofing offers reliability in humid environments
Easy installation due to versatile mounting position options
Electrical lifespan extending to 500,000 operations reinforces durability
Compliant with the latest safety directives for peace of mind
Variable switching differential allows tailoring specific requirements
IP65 protection ensures resilience against dust and water ingress
Mechanical shock resistance guarantees performance integrity
Flat terminal with clamping washer provides secure connections
Operating temperature range facilitates diverse application scenarios
Cyclic damp heat proofing offers reliability in humid environments
Easy installation due to versatile mounting position options
Electrical lifespan extending to 500,000 operations reinforces durability
Compliant with the latest safety directives for peace of mind
Gerelateerde Links
- Eaton MCS Series Pressure Switch, 0bar Min, 25bar Max, Absolute Reading
- Eaton MCS Series Pressure Switch, 0bar Min, 15bar Max, Absolute Reading
- RS PRO Pressure Transmitter, 0bar Min, 25bar Max, Voltage Output, Absolute Reading
- RS PRO Pressure Transmitter, 0bar Min, 25bar Max, Current Output, Absolute Reading
- Siemens 7MF1565 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute Reading
- Vega VEGABAR 18 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute Reading
- Jumo Pressure Sensor, 0bar Min, 25bar Max, Absolute Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute, Gauge, Vacuum Reading