WIKA, 100 mm 1/2 in NPT 1/2 in NPT Pressure Gauge, 40 bar
- RS-stocknr.:
- 265-2919
- Fabrikantnummer:
- 39949673
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 107,07
(excl. BTW)
€ 129,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 107,07 |
*prijsindicatie
- RS-stocknr.:
- 265-2919
- Fabrikantnummer:
- 39949673
- Fabrikant:
- WIKA
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | WIKA | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/2 in NPT | |
| Connection Type | 1/2 in NPT | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME B40.100 & EN 837-1 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/2 in NPT | ||
Connection Type 1/2 in NPT | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME B40.100 & EN 837-1 | ||
- Land van herkomst:
- PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Gerelateerde Links
- WIKA, 100 mm 1/2 in NPT 1/2 in NPT Pressure Gauge, 40 bar
- WIKA, 160 mm 1/2 in NPT 1/2 in NPT Pressure Gauge, 40 bar
- WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge, 40 bar
- WIKA, 4.5 in 1/2 in NPT NPT Pressure Gauge, 6 bar
- WIKA, 4.5 in 1/2 in NPT NPT Pressure Gauge, 10 bar
- WIKA, 160 mm 1/2 in NPT NPT Pressure Gauge, 1 bar
- WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge, 1 bar
- WIKA, 100 mm 1/2 in NPT 1/2 in NPT Pressure Gauge, 2 bar