WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 16 bar
- RS-stocknr.:
- 709-393
- Fabrikantnummer:
- 48788384
- Fabrikant:
- WIKA
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 709-393
- Fabrikantnummer:
- 48788384
- Fabrikant:
- WIKA
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Threaded | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size 1/2 in NPT | ||
Connection Type Threaded | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU | ||
- Land van herkomst:
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Gerelateerde Links
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 16 bar
- WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge, 16 bar
- WIKA, 100 mm 1/2 in NPT NPT Male Pressure Gauge, 16 bar
- WIKA, 160 mm 1/2 in NPT NPT Pressure Gauge, 16 bar
- WIKA, 63 mm 1/4 in NPT NPT Pressure Gauge, 16 bar
- WIKA, 100 mm 1/2 in NPT 1/2 in NPT Pressure Gauge, 16 bar
- WIKA, 100 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 16 bar
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 0.6 bar
