3M 784F Sanding Belt, 2000mm 75mm, 80+ Grade

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
626-008
Fabrikantnummer:
7100253440
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

80+

Length

2000mm

Width

75mm

Series

784F

Vrijgesteld

Land van herkomst:
US
The 3M Abrasive belt is engineered to deliver exceptional cutting strength and durability, making it an ideal choice for professionals and industries that require high efficiency and precision. With its advanced ceramic precision shaped grain technology, this abrasive belt provides remarkable longevity and a consistent finish, whether you are operating in wet or dry conditions. Designed for medium-pressure applications, it ensures optimal results across a range of materials, showcasing commitment to innovative solutions that elevate productivity and quality standards. Experience the next level of abrasive performance with this invaluable tool for your grinding needs.

Resilient construction ensures significant wear resistance during use
Versatile for both dry and wet grinding processes
Optimised for consistent performance, reducing downtime
Designed for easy installation and hassle-free handling
Helps to achieve superior surface finishes efficiently

Gerelateerde Links