3M DF-BL Sanding Belt, 289mm 100mm, Fine Grade
- RS-stocknr.:
- 625-983
- Fabrikantnummer:
- 7100219047
- Fabrikant:
- 3M
Subtotaal (1 verpakking van 5 eenheden)*
€ 48,56
(excl. BTW)
€ 58,76
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 48,56 | € 9,712 |
*prijsindicatie
- RS-stocknr.:
- 625-983
- Fabrikantnummer:
- 7100219047
- Fabrikant:
- 3M
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | Fine | |
| Length | 289mm | |
| Width | 100mm | |
| Series | DF-BL | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade Fine | ||
Length 289mm | ||
Width 100mm | ||
Series DF-BL | ||
Vrijgesteld
- Land van herkomst:
- US
The 3M Abrasive belt represents a pinnacle of abrasive technology designed to enhance the efficiency of grinding and finishing applications. With an innovative blend of precision-shaped ceramic grain, this abrasive belt provides unmatched performance in a variety of metalworking environments. Ideal for high-pressure applications, this belt does not only excel in material removal but also ensures a cooler operation, minimising heat build-up and preventing damage to workpieces. The enduring durability and exceptional cut rates empower users to achieve superb finishes, maximising productivity while reducing downtime.
Engineered with precision-shaped grain for superior cutting efficiency
Ensures cooler operation to prevent heat-related stresses in materials
Designed for high-pressure applications to enhance performance
Delivers consistent finishes throughout the belt's lifespan
Offers impressive durability and extended life for demanding tasks
Suitable for a variety of metals, ensuring versatility in applications
Ensures cooler operation to prevent heat-related stresses in materials
Designed for high-pressure applications to enhance performance
Delivers consistent finishes throughout the belt's lifespan
Offers impressive durability and extended life for demanding tasks
Suitable for a variety of metals, ensuring versatility in applications
Gerelateerde Links
- 3M DF-BL Sanding Belt, 289mm 100mm, Medium Grade
- 3M DF-BL Sanding Belt, 289mm 100mm, Coarse Grade
- 3M DF-BL Sanding Belt, 610mm 13mm, Fine Grade
- 3M DF-BL Sanding Belt, 330mm 10mm, Fine Grade
- 3M DF-BL Sanding Belt, 457mm 13mm, Fine Grade
- 3M DF-BL Sanding Belt, 457mm 25mm, Fine Grade
- 3M 784F Sanding Belt, 289mm 100mm, 80+ Grade
- 3M 784F Sanding Belt, 289mm 100mm, 60+ Grade
