3M 1184F Sanding Belt, 2000mm 50mm, 36+ Grade
- RS-stocknr.:
- 618-219
- Fabrikantnummer:
- 7100329006
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 19,27
(excl. BTW)
€ 23,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,27 |
*prijsindicatie
- RS-stocknr.:
- 618-219
- Fabrikantnummer:
- 7100329006
- Fabrikant:
- 3M
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | 36+ | |
| Length | 2000mm | |
| Width | 50mm | |
| Series | 1184F | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade 36+ | ||
Length 2000mm | ||
Width 50mm | ||
Series 1184F | ||
Vrijgesteld
- Land van herkomst:
- US
The 3M Cloth Belt is engineered to deliver outstanding performance in abrasive applications. Built with re-engineered precision shaped grain, it provides an exceptional cutting speed and durability, making it ideal for high-volume grinding tasks. Whether youre tackling gate grinding, surface finishing, or weld removal, this Cloth Belt ensures efficient material stock removal with consistent results. Designed for heavy-duty applications, the belt's advanced technology significantly outperforms traditional ceramic abrasives, helping you optimise workflow and reduce downtime. Experience a new era of abrasive performance where cutting efficiency meets longevity, allowing you to achieve superior outcomes with less effort, all while enhancing your productivity and reducing operational costs.
Engineered with Precision-Shaped Grain for optimal cutting speed
Delivers a longer service life compared to conventional ceramic belts
Runs cooler, minimising heat buildup and preserving workpiece integrity
Designed for heavy stock removal on various materials, including stainless steel and titanium
Fewer belt changeouts required, leading to increased operational efficiency
Features a grinding aid to reduce heat when working on sensitive metals
Provides consistent cutting action, enhancing productivity and output quality
Delivers a longer service life compared to conventional ceramic belts
Runs cooler, minimising heat buildup and preserving workpiece integrity
Designed for heavy stock removal on various materials, including stainless steel and titanium
Fewer belt changeouts required, leading to increased operational efficiency
Features a grinding aid to reduce heat when working on sensitive metals
Provides consistent cutting action, enhancing productivity and output quality
Gerelateerde Links
- 3M 1184F Sanding Belt, 2000mm 150mm, 36+ Grade
- 3M 1184F Sanding Belt, 2000mm 75mm, 36+ Grade
- 3M 1184F Sanding Belt, 2000mm 100mm, 36+ Grade
- 3M 1184F Sanding Belt, 2500mm 50mm, 36+ Grade
- 3M 1184F Sanding Belt, 3500mm 50mm, 36+ Grade
- 3M 1184F Sanding Belt, 4000mm 50mm, 36+ Grade
- 3M 1184F Sanding Belt, 3000mm 75mm, 36+ Grade
- 3M 1184F Sanding Belt, 610mm 13mm, 36+ Grade
