DeWALT DT335 Sanding Belt, 715mm 45mm, 100 Grit
- RS-stocknr.:
- 215-512
- Fabrikantnummer:
- DT3352-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 verpakking van 3 eenheden)*
€ 7,50
(excl. BTW)
€ 9,08
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 23 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 7,50 | € 2,50 |
*prijsindicatie
- RS-stocknr.:
- 215-512
- Fabrikantnummer:
- DT3352-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Length | 715mm | |
| Width | 45mm | |
| Series | DT335 | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Length 715mm | ||
Width 45mm | ||
Series DT335 | ||
Vrijgesteld
- Land van herkomst:
- CH
The DeWALT 45mm x 715mm 100G Multi-Purpose Sanding Belt is designed for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal. With its 'Anti Static' resin bonding, heat-resistant adhesive bond, and high-quality aluminium oxide grains, this sanding belt offers longer life, efficient dust extraction, and fast material removal.
Longer life due to 'Anti Static' resin bonding
Reduced clogging and efficient dust extraction
Heat-resistant resin adhesive bond ideal for power sanding
Fast and aggressive material removal with high-quality aluminium oxide grains
Suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal
Reduced clogging and efficient dust extraction
Heat-resistant resin adhesive bond ideal for power sanding
Fast and aggressive material removal with high-quality aluminium oxide grains
Suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal
Gerelateerde Links
- DeWALT DT335 Sanding Belt, 715mm 45mm, 80 Grit
- DeWALT DT335 Sanding Belt, 715mm 45mm, 120 Grit
- DeWALT DT335 Sanding Belt, 715mm 45mm, 150 Grit
- DeWALT DT335 Sanding Belt, 715mm 45mm, 240 Grit
- DeWALT DT366 Sanding Belt, 356mm 64mm, 60 Grit
- DeWALT DT331 Sanding Belt, 560mm 100mm, 40 Grit
- DeWALT DT36 Sanding Belt, 533mm 75mm, 120 Grit
- DeWALT DT332 Sanding Belt, 610mm 100mm, 100 Grit