Schneider Electric Plug In Power Relay, 220V ac Coil, DPST-C/O
- RS-stocknr.:
- 922-1736
- Fabrikantnummer:
- RXG21M7
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 9,90
(excl. BTW)
€ 11,98
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 1 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,90 |
*prijsindicatie
- RS-stocknr.:
- 922-1736
- Fabrikantnummer:
- RXG21M7
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Contact Configuration | DPST-C/O | |
| Mounting Type | Plug In | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 13mm | |
| Coil Resistance | 21000Ω | |
| Coil Power | 820mW | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +70°C | |
| Series | Harmony Relay RXG | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 5kV ac | |
| Depth | 37.1mm | |
| Height | 30.6mm | |
| Life | 10000000 cycles | |
| Standards Met | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Industrial | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Coil Voltage 220V ac | ||
Contact Configuration DPST-C/O | ||
Mounting Type Plug In | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 13mm | ||
Coil Resistance 21000Ω | ||
Coil Power 820mW | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +70°C | ||
Series Harmony Relay RXG | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 5kV ac | ||
Depth 37.1mm | ||
Height 30.6mm | ||
Life 10000000 cycles | ||
Standards Met CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Industrial | ||
- Land van herkomst:
- CN
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Gerelateerde Links
- Schneider Electric Plug In Power Relay, 220V ac Coil, DPST-C/O
- Schneider Electric Plug In Power Relay, 48V dc Coil, DPST-C/O
- Schneider Electric Plug In Power Relay, 48V ac Coil, DPST-C/O
- Schneider Electric Plug In Power Relay, 120V ac Coil, DPST-C/O
- Schneider Electric Plug In Power Relay, 12V dc Coil, DPST-C/O
- Schneider Electric Plug In Power Relay, 120V ac Coil, 5A Switching Current, DPST-C/O
- Schneider Electric Plug In Power Relay, 220V ac Coil, 12A Switching Current, SPDT
- Schneider Electric Plug In Power Relay, 220V dc Coil, 8A Switching Current, 4PDT