Better World

Schneider Electric Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 7,40

(excl. BTW)

€ 8,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 26 stuk(s) klaar voor verzending
  • 33 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 9€ 7,40
10 - 19€ 5,92
20 +€ 5,55

*prijsindicatie

Better World

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.

RS-stocknr.:
852-6816
Artikelnummer Distrelec:
301-12-609
Fabrikantnummer:
RXG21BD
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Series

Harmony Relay RXG

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

13mm

Coil Resistance

1100Ω

Coil Power

530mW

Contact Material

Silver Alloy

Better World Product

Yes

Height

37.1mm

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

5kV ac

Maximum Operating Temperature

+70°C

Depth

30.6mm

Better World Verification

Green Premium

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Interface

Land van herkomst:
CN

Zelio RXG Interface Relays


The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Schneider Electric RXG21BD


This Harmony RXG plug-in relay socket has a coil control voltage of 24V DC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers a lockable test button. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 0 0 0 0 0 0 0

Gerelateerde Links