Schneider Electric Plug In Power Relay, 48V ac Coil, 12A Switching Current, SPDT
- RS-stocknr.:
- 828-3089
- Fabrikantnummer:
- RSB1A120E7
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 828-3089
- Fabrikantnummer:
- RSB1A120E7
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 12A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 400V | |
| Maximum Switching Voltage DC | 300V dc | |
| Length | 29mm | |
| Coil Resistance | 1500Ω | |
| Coil Power | 750mW | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 5kV ac | |
| Contact Material | Silver Alloy | |
| Depth | 12.5mm | |
| Series | Harmony Relay RSB | |
| Life | 100000 (Electrical) cycles, 30000000 (Mechanical) cycles | |
| Minimum Operating Temperature | -40°C | |
| Height | 15.7mm | |
| Maximum Switching Power AC | 3 kVA | |
| Application | Power | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Coil Voltage 48V ac | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Voltage DC 300V dc | ||
Length 29mm | ||
Coil Resistance 1500Ω | ||
Coil Power 750mW | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 5kV ac | ||
Contact Material Silver Alloy | ||
Depth 12.5mm | ||
Series Harmony Relay RSB | ||
Life 100000 (Electrical) cycles, 30000000 (Mechanical) cycles | ||
Minimum Operating Temperature -40°C | ||
Height 15.7mm | ||
Maximum Switching Power AC 3 kVA | ||
Application Power | ||
Vrijgesteld
RSB Interface Relays
The RSB interface relay range includes sockets with separate contact terminals.
12 A relays with 1 CO contact; 16 A relays with 1 CO contact and 8 A relays with 2 CO contacts
Protection modules (diode, diode + LED, RC circuit or varistor + LED)
Plastic hold-down ejector clip for all sockets
Clip-in ID tags for all sockets
Protection modules (diode, diode + LED, RC circuit or varistor + LED)
Plastic hold-down ejector clip for all sockets
Clip-in ID tags for all sockets