TE Connectivity Panel Mount Non-Latching Relay, 115V dc Coil, 30A Switching Current, DPST
- RS-stocknr.:
- 782-1712
- Fabrikantnummer:
- T92P7A22-120 5-1393211-7
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
29,15 €
(excl. BTW)
35,27 €
(incl. BTW)
- RS-stocknr.:
- 782-1712
- Fabrikantnummer:
- T92P7A22-120 5-1393211-7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 115V dc | |
| Contact Configuration | DPST | |
| Mounting Type | Panel Mount | |
| Switching Current | 30A | |
| Number of Poles | 2 | |
| Terminal Type | Quick Connect | |
| Length | 52.3mm | |
| Series | T92 | |
| Height | 30.7mm | |
| Contact Material | Silver Alloy | |
| Depth | 34.5mm | |
| Application | Power | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 115V dc | ||
Contact Configuration DPST | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
Number of Poles 2 | ||
Terminal Type Quick Connect | ||
Length 52.3mm | ||
Series T92 | ||
Height 30.7mm | ||
Contact Material Silver Alloy | ||
Depth 34.5mm | ||
Application Power | ||
- Land van herkomst:
- CN
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE
Gerelateerde Links
- TE Connectivity Plug In Power Relay, 240V ac Coil, 30A Switching Current, DPST
- TE Connectivity Panel Mount Power Relay, 24V ac Coil, 30A Switching Current, DPST
- Finder Flange Mount Non-Latching Relay, 110V dc Coil, 30A Switching Current, DPST
- TE Connectivity Flange Mount Power Relay, 120V ac Coil, 30A Switching Current, DPST
- TE Connectivity Panel Mount Power Relay, 115V dc Coil, 30A Switching Current, DPST
- TE Connectivity Flange Mount Non-Latching Relay, 240V ac Coil, 30A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST
- Siemens DIN Rail Latching Power Relay, 115V ac Coil, 16A Switching Current, DPST

