Finder Flange Mount Power Relay, 12V Coil, 50A Switching Current, DPDT
- RS-stocknr.:
- 286-8594
- Fabrikantnummer:
- 66.82.9.012.4000
- Fabrikant:
- Finder
Subtotaal (1 eenheid)*
€ 15,64
(excl. BTW)
€ 18,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 80 stuk(s) vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,64 |
*prijsindicatie
- RS-stocknr.:
- 286-8594
- Fabrikantnummer:
- 66.82.9.012.4000
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 12V | |
| Contact Configuration | DPDT | |
| Mounting Type | Flange Mount | |
| Switching Current | 50A | |
| Number of Poles | 2 | |
| Series | 66 | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 12V | ||
Contact Configuration DPDT | ||
Mounting Type Flange Mount | ||
Switching Current 50A | ||
Number of Poles 2 | ||
Series 66 | ||
- Land van herkomst:
- ES
Finder Series 66 Power Relay, 12V Coil Voltage, 30A Switching Current - 66.82.9.012.4000
This power relay is a high-performance component designed for reliable operation in various industrial applications. Featuring a DPDT configuration, it handles switching currents of up to 30A. The coil operates on a 12V DC supply, making it suitable for a range of projects. The robust construction ensures durability in environments with temperatures ranging from -40°C to +70°C.
Features & Benefits
• 30A rated contacts support high-performance usage
• Flange mount design ensures stable installation
• DPDT relay configuration allows versatile switching options
• Long lifespan of 100,000 cycles for reliability
• Utilises AgSnO2 contacts for effective conductivity
• Flange mount design ensures stable installation
• DPDT relay configuration allows versatile switching options
• Long lifespan of 100,000 cycles for reliability
• Utilises AgSnO2 contacts for effective conductivity
Applications
• Used for controlling industrial washing machines
• Suitable for operation in burners and boilers
• Ideal for encapsulating circuits in air conditioning systems
• Utilised in backup generators for reliable power supply
• Effective in industrial motors for efficient performance
• Implemented in hoists and cranes for heavy-duty tasks
• Suitable for operation in burners and boilers
• Ideal for encapsulating circuits in air conditioning systems
• Utilised in backup generators for reliable power supply
• Effective in industrial motors for efficient performance
• Implemented in hoists and cranes for heavy-duty tasks
What ambient conditions can the relay withstand?
This relay can operate in temperatures ranging from -40°C to +70°C, making it suitable for diverse industrial environments.
How does the DPDT configuration benefit my application?
The DPDT configuration allows for flexible switching between two circuits, enabling control over multiple devices without the need for additional components.
What type of insulation does this relay feature?
It has reinforced insulation between the coil and contacts, ensuring safety and compliance with industrial standards.
Can this relay handle inductive loads?
Yes, it is designed to manage inductive loads with a rated breaking capacity, enhancing its applicability in various electrical systems.
What voltage ratings are available for coil operation?
The coil operates at 12V DC, providing a consistent supply for efficient relay performance in electronic applications.
Gerelateerde Links
- Finder Flange Mount Power Relay, 24V Coil, 50A Switching Current, DPDT
- Finder Flange Mount Power Relay, 110V Coil, 50A Switching Current, DPDT
- Finder Flange Mount Power Relay, 12V Coil, 50A Switching Current, DPST
- Finder Flange Mount Power Relay Module, 12V dc Coil, 30 → 50A Switching Current
- Finder Flange Mount Power Relay, 12V dc Coil, 16A Switching Current, DPDT
- Finder Flange Mount Power Relay, 230V ac Coil, 30A Switching Current, DPDT
- Finder Flange Mount Power Relay, 24V ac Coil, 16A Switching Current, DPDT
- Finder PCB Mount Power Relay, 12V dc Coil, 50A Switching Current, DPST