Finder Flange Mount Power Relay, 24V Coil, 30A Switching Current, DPDT
- RS-stocknr.:
- 286-8590
- Fabrikantnummer:
- 66.82.8.024.4000
- Fabrikant:
- Finder
Subtotaal (1 eenheid)*
€ 15,64
(excl. BTW)
€ 18,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 16 januari 2026
- Plus verzending 30 stuk(s) vanaf 13 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,64 |
*prijsindicatie
- RS-stocknr.:
- 286-8590
- Fabrikantnummer:
- 66.82.8.024.4000
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mounting Type | Flange Mount | |
| Switching Current | 30A | |
| Number of Poles | 2 | |
| Series | 66 | |
| Maximum Switching Voltage AC | 440V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Maximum Switching Current AC | 120 A | |
| Coil Power | 3.6W | |
| Standards Met | cURus, EAC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +75°C | |
| Isolation Coil To Contact | 6kV | |
| Contact Material | Silver Alloy | |
| Life | 100000 Cycles | |
| Number of Coils | Single | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mounting Type Flange Mount | ||
Switching Current 30A | ||
Number of Poles 2 | ||
Series 66 | ||
Maximum Switching Voltage AC 440V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Current AC 120 A | ||
Coil Power 3.6W | ||
Standards Met cURus, EAC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +75°C | ||
Isolation Coil To Contact 6kV | ||
Contact Material Silver Alloy | ||
Life 100000 Cycles | ||
Number of Coils Single | ||
- Land van herkomst:
- ES
Finder Series 66 Power Relay, 24V Coil Voltage, 30A Switching Current - 66.82.8.024.4000
This power relay is designed for industrial applications requiring robust switching capabilities. With a coil voltage of 24V and a double pole double throw (DPDT) configuration, it operates efficiently under demanding conditions. The relay operates with a maximum switching voltage of 440V AC and can handle a current of up to 30A, making it a versatile solution for a wide range of applications.
Features & Benefits
• Offers reinforced insulation between coil and contacts for enhanced safety
• Maximum switching current rating of 30A ensures reliable operation
• Designed with a flange mount for easy installation
• Operates effectively in temperature ranges from -40°C to +75°C
• Features a life expectancy of 100,000 cycles for long-term reliability
• Insulation of 6kV between coil and contacts improves durability
• Maximum switching current rating of 30A ensures reliable operation
• Designed with a flange mount for easy installation
• Operates effectively in temperature ranges from -40°C to +75°C
• Features a life expectancy of 100,000 cycles for long-term reliability
• Insulation of 6kV between coil and contacts improves durability
Applications
• Utilised in industrial washing machines and burners
• Ideal for boilers, furnaces, and industrial ovens
• Suitable for air conditioning systems and backup generators
• Commonly integrated into industrial motors and generators
• Suitable for hoists and cranes in demanding environments
• Ideal for boilers, furnaces, and industrial ovens
• Suitable for air conditioning systems and backup generators
• Commonly integrated into industrial motors and generators
• Suitable for hoists and cranes in demanding environments
What is the importance of reinforced insulation in relay design?
Reinforced insulation serves to prevent electrical faults by ensuring that there is a strong separation between the coil and the contacts, enhancing safety and reliability in various operational environments.
How does the maximum switching current enhance the relay's performance?
The ability to manage a maximum switching current of 30A means the relay can control high-power applications without failure, making it suitable for heavy-duty use in industrial settings.
What kind of applications benefit from using a flange mount design?
A flange mount design simplifies installation and maintenance in environments where space is limited, ensuring secure mounting while providing reliable connections for efficient operation.
Can this relay operate effectively in extreme temperatures?
Yes, it operates effectively within a temperature range of -40°C to +75°C, making it suitable for both cold and hot industrial environments.
Gerelateerde Links
- Finder Flange Mount Power Relay, 230V ac Coil, 30A Switching Current, DPDT
- Finder Flange Mount Power Relay, 230V Coil, 30A Switching Current, DPDT
- Finder Flange Mount Power Relay, 24V ac Coil, 16A Switching Current, DPDT
- Finder PCB Mount Power Relay, 24V Coil, 30A Switching Current, DPDT
- Finder Flange Mount Power Relay, 24V Coil, 30A Switching Current, DPST
- Finder Flange Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST
- Finder Flange Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST
- Finder Flange Mount Power Relay, 24V Coil, 50A Switching Current, DPDT