Finder PCB Mount Power Relay, 24V ac Coil, 16A Switching Current, SPDT

Subtotaal (1 eenheid)*

€ 6,15

(excl. BTW)

€ 7,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending
  • 124 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 6,15

*prijsindicatie

RS-stocknr.:
282-6644
Fabrikantnummer:
406180244000
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Land van herkomst:
IT

Finder Series 40 Power Relay, 24V AC Coil Voltage, 16A Switching Current - 406180244000


This power relay is designed for efficient electrical switching in automation and control applications. As a versatile SPDT relay, it operates at a coil voltage of 24V AC and is PCB mountable, making it ideal for space-constrained environments where reliability is essential.

Features & Benefits


• Provides a robust switching capacity of 16A
• Handles AC voltages up to 400V with ease
• Single coil design simplifies installation and operation
• Constructed from AgNi contact material for durability

Applications


• Utilised in industrial automation systems to control machinery
• Effective in HVAC systems for reliable switching of components
• Used in control panels for monitoring and regulation
• Implemented in safety circuits for essential control functions

What are the maximum voltage limits for AC and DC switching?


This relay can switch a maximum voltage of 400V AC and 125V DC, which provides flexibility across various applications.

How does this relay perform in extreme temperatures?


The unit is engineered to function optimally in a broad temperature range of -40°C to +85°C, ensuring reliability in demanding environments.

How often can this relay be expected to operate before replacement?


With a life expectancy of up to 100,000 cycles, it provides exceptional service longevity, reducing the need for frequent replacements.

Is the relay suitable for use in high-current applications?


Yes, it supports a maximum switching current of 30A, making it suitable for high-current industrial tasks.

Gerelateerde Links