TE Connectivity Panel Mount Power Relay, 48V dc Coil, 30A Switching Current, SPST
- RS-stocknr.:
- 276-3910
- Fabrikantnummer:
- T9AP1D52-48 5-1419102-8
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 50 eenheden)*
€ 508,70
(excl. BTW)
€ 615,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 100 stuk(s) vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 - 50 | € 10,174 | € 508,70 |
| 100 - 200 | € 9,828 | € 491,40 |
| 250 + | € 9,329 | € 466,45 |
*prijsindicatie
- RS-stocknr.:
- 276-3910
- Fabrikantnummer:
- T9AP1D52-48 5-1419102-8
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPST | |
| Mounting Type | Panel Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | Potter & Brumfield T9A | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 277V ac | |
| Length | 32.5mm | |
| Coil Resistance | 2.304 kΩ | |
| Coil Power | 1W | |
| Height | 27.9mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 27.4mm | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Width | 27.4mm | |
| Dimensions | 32.5 x 27.4 x 27.9mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration SPST | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Latching No | ||
Series Potter & Brumfield T9A | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 277V ac | ||
Length 32.5mm | ||
Coil Resistance 2.304 kΩ | ||
Coil Power 1W | ||
Height 27.9mm | ||
Minimum Operating Temperature -55°C | ||
Depth 27.4mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Width 27.4mm | ||
Dimensions 32.5 x 27.4 x 27.9mm | ||
The TE Connectivity Potter and Brumfield Standard Power Relay open or close a circuit by using an electromagnetic coil for seamless power flow.
UL Coil Insulation Class F coil
Monostable and DC coil magnetic system
Monostable and DC coil magnetic system
Gerelateerde Links
- TE Connectivity Panel Mount Power Relay, 48V dc Coil, 30A Switching Current, SPST
- TE Connectivity Flange Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST
- TE Connectivity Flange Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay, 48V dc Coil, 30A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay, 24V Coil, 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay, 48V dc Coil, 30A Switching Current, SPST
- TE Connectivity Flange Mount, Panel Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST-NO
- Hongfa Europe GMBH PCB Mount Power Relay, 48V dc Coil, 30A Switching Current, SPST