Siemens DIN Rail Latching Power Relay, 24V ac Coil, 16A Switching Current, DPST
- RS-stocknr.:
- 266-9598
- Fabrikantnummer:
- 5TT4102-2
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 47,77
(excl. BTW)
€ 57,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,77 |
*prijsindicatie
- RS-stocknr.:
- 266-9598
- Fabrikantnummer:
- 5TT4102-2
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPST | |
| Mounting Type | DIN Rail | |
| Switching Current | 16A | |
| Latching | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Coil Voltage 24V ac | ||
Contact Configuration DPST | ||
Mounting Type DIN Rail | ||
Switching Current 16A | ||
Latching Yes | ||
- Land van herkomst:
- RO
The Siemens remote control switch is with 1 NO contact, 16 A rated current value, its life is 50000 operating cycles and IP20 protection class, with connected conductors.
Product component switch
Position indicator
Product function direct operation
Position indicator
Product function direct operation
Gerelateerde Links
- Siemens DIN Rail Latching Power Relay, 12V ac Coil, 16A Switching Current, DPST
- Siemens DIN Rail Latching Remote Switch, 8V ac Coil, 16A Switching Current, DPST
- Siemens DIN Rail Latching Power Relay, 24V ac Coil, 16A Switching Current, DPST
- Finder DIN Rail Latching Modular Step Relay, 24V dc Coil, 16A Switching Current, DPST
- Finder DIN Rail Latching Modular Step Relay, 24V ac Coil, 16A Switching Current, DPST-NO
- Lovato DIN Rail Latching Latching Relay, 24V Coil, 20A Switching Current, DPST
- Siemens DIN Rail Latching Power Relay, 115V ac Coil, 16A Switching Current, DPST
- Siemens DIN Rail Latching Power Relay, 230V ac Coil, 16A Switching Current, DPST