Finder Plug-In Mount Power Relay, 48V dc Coil, 16A Switching Current, SPST-NO
- RS-stocknr.:
- 257-7404
- Fabrikantnummer:
- 623190484800
- Fabrikant:
- Finder
Subtotaal (1 eenheid)*
€ 20,14
(excl. BTW)
€ 24,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 8 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,14 |
*prijsindicatie
- RS-stocknr.:
- 257-7404
- Fabrikantnummer:
- 623190484800
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Plug-In Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 48V dc | ||
Contact Configuration SPST-NO | ||
Mounting Type Plug-In Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Vrijgesteld
- Land van herkomst:
- IT
The Finder Power relay has high DC load switching capability. It has cadmium free contact material. Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creep age distance.
DC coils
Plug-in mounting
Plug-in mounting
Gerelateerde Links
- Finder PCB Mount Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST
- Finder DIN Rail Power Relay, 12V Coil, 16A Switching Current, SPST-NC, SPST-NO
- Finder PCB Mount Relay, 5 → 48V dc Coil, 6A Switching Current, SPST-NO
- Finder DIN Rail Relay, 24V ac Coil, 16A Switching Current, SPST-NO
- Finder Plug-In Mount Power Relay, 125V dc Coil, 16A Switching Current, SPST-NO
- Finder PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPST-NO
- Finder DIN Rail Latching Modular Step Relay, 230V ac Coil, 16A Switching Current, SPST-NC, SPST-NO