TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT
- RS-stocknr.:
- 256-3856
- Fabrikantnummer:
- V23057A2A401
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 256-3856
- Fabrikantnummer:
- V23057A2A401
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Terminal Type | Through Hole | |
| Length | 28mm | |
| Coil Resistance | 330 Ω | |
| Minimum Operating Temperature | -40°C | |
| Depth | 25mm | |
| Series | E | |
| Maximum Operating Temperature | +70°C | |
| Height | 10.8mm | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Terminal Type Through Hole | ||
Length 28mm | ||
Coil Resistance 330 Ω | ||
Minimum Operating Temperature -40°C | ||
Depth 25mm | ||
Series E | ||
Maximum Operating Temperature +70°C | ||
Height 10.8mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- Land van herkomst:
- CZ
Card E Series
Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Approvals
UL, C-UL recognised, VDE



Gerelateerde Links
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay, 12V ac Coil, 8A Switching Current, DPDT
- Finder Plug-In Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 8A Switching Current
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 35A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPST
