Finder Flange Mount Relay, 240V ac Coil, 16A Switching Current, 3PDT, 3PDT
- RS-stocknr.:
- 248-2605
- Fabrikantnummer:
- 628382400040
- Fabrikant:
- Finder
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 248-2605
- Fabrikantnummer:
- 628382400040
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 240V ac | |
| Contact Configuration | 3PDT, 3PDT | |
| Mounting Type | Flange Mount | |
| Switching Current | 16A | |
| Number of Poles | 3 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 240V ac | ||
Contact Configuration 3PDT, 3PDT | ||
Mounting Type Flange Mount | ||
Switching Current 16A | ||
Number of Poles 3 | ||
Latching No | ||
- Land van herkomst:
- IT
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) termination flange or optional mounting adaptors
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
Gerelateerde Links
- Finder Plug In Relay, 240V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 12V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 24V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 240V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 12V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 24V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 110V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 380V ac Coil, 16A Switching Current, 3PDT, 3PDT