Finder Plug-In Mount Power Relay Module, 60V dc Coil, 16A Switching Current

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
248-2545
Fabrikantnummer:
623290600040
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Coil Voltage

60V dc

Mounting Type

Plug-In Mount

Switching Current

16A

Number of Poles

2

Latching

No

Land van herkomst:
IT
The Finder's plug-in mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (CO) poles, while the coil voltage is 60 Vdc. This relay is rated for 250 Vac.

Additonal features like lockable test button and mechanical indicator
It comes with standard AgCdO contacts

Gerelateerde Links