Finder Plug-In Mount Relay, 48V dc Coil, 6A Switching Current, 3PDT, 3PDT
- RS-stocknr.:
- 248-2457
- Fabrikantnummer:
- 601390480070
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 219,52
(excl. BTW)
€ 265,62
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 21,952 | € 219,52 |
*prijsindicatie
- RS-stocknr.:
- 248-2457
- Fabrikantnummer:
- 601390480070
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 3PDT, 3PDT | |
| Mounting Type | Plug-In Mount | |
| Switching Current | 6A | |
| Number of Poles | 3 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 48V dc | ||
Contact Configuration 3PDT, 3PDT | ||
Mounting Type Plug-In Mount | ||
Switching Current 6A | ||
Number of Poles 3 | ||
Latching No | ||
- Land van herkomst:
- IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 3 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 48 Vdc.
Comes with standard contacts and offers plug-in mounting (11 pins)
Cadmium free contacts
Cadmium free contacts
Gerelateerde Links
- Finder Plug-In Mount Relay, 48V ac Coil, 6A Switching Current, 3PDT, 3PDT
- Finder Plug-In Mount Relay, 48V dc Coil, 6A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 48V dc Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 48V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Relay, 48V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 48V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 48V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 48V ac Coil, 10A Switching Current, 3PDT, 3PDT