Finder PCB Mount Power Relay Module, 110V dc Coil, 8A Switching Current
- RS-stocknr.:
- 248-1932
- Fabrikantnummer:
- 405291100001
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 50 eenheden)*
€ 426,80
(excl. BTW)
€ 516,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 8,536 | € 426,80 |
*prijsindicatie
- RS-stocknr.:
- 248-1932
- Fabrikantnummer:
- 405291100001
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 110V dc | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 110V dc | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
- Land van herkomst:
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 110 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Wash tight version
Ambient temperature range is from –40°C to +85°C
Ambient temperature range is from –40°C to +85°C
Gerelateerde Links
- Finder PCB Mount Power Relay Module, 110V ac Coil, 8A Switching Current
- Finder PCB Mount Power Relay Module, 110V dc Coil, 8A Switching Current
- Finder PCB Mount Relay, 110V dc Coil, 8A Switching Current
- Finder Plug In Power Relay, 110V dc Coil, 8A Switching Current, DPDT
- Finder Plug In Power Relay, 110V ac Coil, 8A Switching Current, DPDT
- Finder PCB Mount Relay, 110V ac Coil, 8A Switching Current, DPDT
- Finder PCB Mount, Plug In Relay, 110V ac/dc Coil, 8A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 110V dc Coil, 8A Switching Current