Finder PCB Mount Power Relay Module, 24V dc Coil, 8A Switching Current
- RS-stocknr.:
- 248-1922
- Fabrikantnummer:
- 405290240300
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 50 eenheden)*
€ 288,00
(excl. BTW)
€ 348,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 5,76 | € 288,00 |
*prijsindicatie
- RS-stocknr.:
- 248-1922
- Fabrikantnummer:
- 405290240300
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
- Land van herkomst:
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 24 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Ambient temperature range is from –40°C to +85°C
Gerelateerde Links
- Finder PCB Mount Power Relay Module, 24V dc Coil, 8A Switching Current
- Finder PCB Mount Power Relay Module, 24V ac Coil, 8A Switching Current
- Finder PCB Mount, Plug In Power Relay Module, 24V dc Coil, 8A Switching Current
- Finder Plug In Relay, 24V dc Coil, 8A Switching Current
- Finder PCB Mount Relay, 24V dc Coil, 8A Switching Current
- Finder Plug In Relay, 24V dc Coil, 8A Switching Current, DPDT
- Finder PCB Mount Relay, 24V ac Coil, 8A Switching Current
- Finder DIN Rail Relay, 24V dc Coil, 8A Switching Current