Finder PCB Mount Power Relay Module, 6V dc Coil, 8A Switching Current
- RS-stocknr.:
- 248-1911
- Fabrikantnummer:
- 405290060000
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 50 eenheden)*
€ 355,60
(excl. BTW)
€ 430,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 7,112 | € 355,60 |
*prijsindicatie
- RS-stocknr.:
- 248-1911
- Fabrikantnummer:
- 405290060000
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 6V dc | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 6V dc | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
- Land van herkomst:
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 6 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Ambient temperature range is from –40°C to +85°C
Gerelateerde Links
- Finder PCB Mount Power Relay, 6V dc Coil, 8A Switching Current, DPDT
- Finder Plug-In Mount Power Relay Module, 6V ac Coil, 12A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 6V dc Coil, 8A Switching Current
- Finder PCB Mount Power Relay Module, 6V dc Coil, 20A Switching Current
- Finder PCB Mount Power Relay Module, 6V ac Coil, 20A Switching Current
- Finder Plug-In Mount Power Relay Module, 6V ac Coil, 20A Switching Current
- Finder Flange Mount Power Relay Module, 6V dc Coil, 12A Switching Current
- Finder PCB Mount Power Relay Module, 230V ac Coil, 8A Switching Current