Finder Flange Mount Relay, 125V dc Coil, 12A Switching Current
- RS-stocknr.:
- 248-1822
- Fabrikantnummer:
- 563291250040
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 170,64
(excl. BTW)
€ 206,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 17,064 | € 170,64 |
*prijsindicatie
- RS-stocknr.:
- 248-1822
- Fabrikantnummer:
- 563291250040
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 125V dc | |
| Mounting Type | Flange Mount | |
| Switching Current | 12A | |
| Number of Poles | 2 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 125V dc | ||
Mounting Type Flange Mount | ||
Switching Current 12A | ||
Number of Poles 2 | ||
Latching No | ||
- Land van herkomst:
- IT
The Finder's miniature power relays with plug-in mounting option from 56 series have two poles, lockable test button and mechanical indicator. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. .
It has a lockable test button and mechanical indicator
Cadmium free contacts and offers coil EMC suppression
The coil voltage is 125 Vdc
Cadmium free contacts and offers coil EMC suppression
The coil voltage is 125 Vdc
Gerelateerde Links
- Finder Flange Mount Relay, 230V ac Coil, 12A Switching Current
- Finder Flange Mount Relay, 110V ac Coil, 12A Switching Current
- Finder Flange Mount Relay, 120V ac Coil, 12A Switching Current
- Finder Flange Mount Relay, 24V dc Coil, 12A Switching Current
- Finder Flange Mount Relay, 48V dc Coil, 12A Switching Current
- Finder Flange Mount Relay, 48V ac Coil, 12A Switching Current
- Finder Flange Mount Relay, 110V dc Coil, 12A Switching Current
- Finder Flange Mount Relay, 12V dc Coil, 12A Switching Current