Finder PCB Mount Power Relay Module, 24V ac/dc Coil, 12A Switching Current, SPDT
- RS-stocknr.:
- 248-1790
- Fabrikantnummer:
- 403160240000
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 50 eenheden)*
€ 550,00
(excl. BTW)
€ 665,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 11,00 | € 550,00 |
*prijsindicatie
- RS-stocknr.:
- 248-1790
- Fabrikantnummer:
- 403160240000
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 12A | |
| Number of Poles | 1 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Latching No | ||
- Land van herkomst:
- IT
The Finder's miniature power relays from 40 series have 1 (CO) pole with 3.5mm pinning, with PCB or socket mount options. The coil voltage is 24 Vac/dc (bistable), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Ambient temperature range is from –40°C to +85°C
Gerelateerde Links
- Finder PCB Mount Power Relay Module, 24V dc Coil, 12A Switching Current, SPDT
- Finder PCB Mount Relay, 24V dc Coil, 12A Switching Current, SPDT
- Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- Finder PCB Mount Power Relay, 24V ac Coil, 12A Switching Current, SPDT
- Finder PCB Mount, Plug In Relay, 24V dc Coil, 12A Switching Current, SPDT
- Finder PCB Mount, Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module, 120V ac Coil, 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module, 12V dc Coil, 12A Switching Current, SPDT