Finder Plug-In Mount Relay, 110V dc Coil, 7A Switching Current
- RS-stocknr.:
- 248-1684
- Fabrikantnummer:
- 553491100000T
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 173,67
(excl. BTW)
€ 210,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 17,367 | € 173,67 |
*prijsindicatie
- RS-stocknr.:
- 248-1684
- Fabrikantnummer:
- 553491100000T
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 110V dc | |
| Mounting Type | Plug-In Mount | |
| Switching Current | 7A | |
| Number of Poles | 4 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 110V dc | ||
Mounting Type Plug-In Mount | ||
Switching Current 7A | ||
Number of Poles 4 | ||
Latching No | ||
- Land van herkomst:
- IT
The Finder's 55 series of socket mounting relays for railway applications. This relay can be used in automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 110 Vdc.
Cadmium free contacts
Ambient temperature range is -40°C to 70°C
Ambient temperature range is -40°C to 70°C
Gerelateerde Links
- Finder Plug In Relay, 110V dc Coil, 7A Switching Current
- Finder Plug In Relay, 110V ac Coil, 7A Switching Current
- Finder Plug In Relay, 110V dc Coil, 7A Switching Current, 4PDT
- Finder Plug In Relay, 110V ac Coil, 7A Switching Current, 4PDT
- Finder Plug In Power Relay, 110V ac Coil, 7A Switching Current, 4PDT
- Finder PCB Mount Power Relay, 110V ac Coil, 7A Switching Current, 4PDT
- Finder Plug In Relay, 80V dc Coil, 7A Switching Current
- Finder Plug In Relay, 24V dc Coil, 7A Switching Current