Finder Plug In Relay, 120V ac Coil, 7A Switching Current, 4PDT

Subtotaal (1 verpakking van 10 eenheden)*

€ 112,80

(excl. BTW)

€ 136,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 30 stuk(s) vanaf 13 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 11,28€ 112,80

*prijsindicatie

RS-stocknr.:
248-1624
Fabrikantnummer:
553481200040
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Series

55

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

15 A

Coil Power

1.5W

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

4kV

Life

150000 Cycles

Maximum Operating Temperature

+85°C

Standards Met

cURus, EAC

Contact Material

Silver Alloy

Number of Coils

Single

Land van herkomst:
IT

Finder Series 55 Relay, 120V AC Coil Voltage, 4PDT Contact Configuration - 553481200040


This relay is a reliable general-purpose component suitable for various applications in automation and electrical systems. Designed for a coil voltage of 240V AC, it features a robust 4PDT contact configuration and a maximum switching capability of 7A. Its plug-in terminal type facilitates easy installation, making it an ideal choice for controlling electrical power in diverse environments.

Features & Benefits


• Single coil relay with a maximum operating temperature of +85°C
• High insulation of 4kV between coil and contact enhances safety
• Capable of managing loads up to 250V AC and 220V DC
• Lifespan of 150,000 cycles ensures durability in industrial use
• Plug-in design for straightforward installation and maintenance
• Suitable for automation of equipment such as blinds and grilles

Applications


• Utilised in control panels for precise electrical distribution
• Ideal for managing road and tunnel lighting systems
• Effective in control and management of mechanical hoists and cranes
• Frequently employed in shipyards for electrical power automation
• Serves as a pivotal component in circuit breakers and switches

How does the maximum switching current of 15A impact its applications?


The relay's maximum switching current of 15A allows it to manage a wide range of devices under varying load conditions, making it versatile for multiple applications in automation and control systems.

What are the advantages of using a relay with a contact configuration of 4PDT?


A 4PDT configuration provides more control options by allowing multiple circuits to be switched simultaneously, enhancing flexibility for complex automation tasks.

What considerations should I keep in mind regarding the coil power rating?


The relay's coil power rating of 1.5VA ensures efficient operation while minimising energy consumption, making it an economical choice for long-term use in industrial settings.

Gerelateerde Links