Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 30mA Switching Current, SPDT
- RS-stocknr.:
- 247-4311
- Fabrikantnummer:
- HY1-5V
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 247-4311
- Fabrikantnummer:
- HY1-5V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 30mA | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 30mA | ||
Latching No | ||
- Land van herkomst:
- JP
The Panasonic makes HY series of signal relays, this is a standard relay with a rated operating power of 200 mW. It is typically used in applications like telecommunications equipment, security, measurement equipment, household electrical appliance and audio visual equipment. The contact arrangement is 1 form C, and rated coil voltage is 5 Vdc.
With Au clad twin contacts suited for signal control, high reliability is achieved from low levels up to 1 A
Plastic sealed type for excellent environmental resistance
Plastic sealed type for excellent environmental resistance
Gerelateerde Links
- Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 30mA Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 34mA Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 106mA Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 35A Switching Current, SPDT
- Panasonic SPDT Non-Latching Relay PCB Mount, 5V dc Coil, 6 A
- Panasonic Surface Mount Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 38.5mA Switching Current, 4PST
- Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 40mA Switching Current, DPDT