Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 20A Switching Current, SPDT
- RS-stocknr.:
- 176-2866
- Fabrikantnummer:
- HF14FW/005-ZSPTF
- Fabrikant:
- Hongfa Europe GMBH
Subtotaal (1 verpakking van 2 eenheden)*
€ 7,25
(excl. BTW)
€ 8,772
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 70 stuk(s) vanaf 25 december 2025
- Laatste verzending 10 stuk(s) vanaf 17 februari 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 3,625 | € 7,25 |
*prijsindicatie
- RS-stocknr.:
- 176-2866
- Fabrikantnummer:
- HF14FW/005-ZSPTF
- Fabrikant:
- Hongfa Europe GMBH
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
| Merk | Hongfa Europe GMBH | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 277V | |
| Maximum Switching Voltage DC | 30V dc | |
| Maximum Switching Current AC | 20 A | |
| Maximum Switching Current DC | 20 A | |
| Length | 29mm | |
| Coil Resistance | 47Ω | |
| Coil Power | 720mW | |
| Isolation Coil To Contact | 4kV | |
| Maximum Operating Temperature | +85°C | |
| Series | HF14FW | |
| Depth | 13mm | |
| Height | 26.5mm | |
| Minimum Operating Temperature | -40°C | |
| Life | 1 x 10^7 cycles | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 5.54 kVA | |
| Maximum Switching Power DC | 480 W | |
| Alles selecteren | ||
|---|---|---|
Merk Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 30V dc | ||
Maximum Switching Current AC 20 A | ||
Maximum Switching Current DC 20 A | ||
Length 29mm | ||
Coil Resistance 47Ω | ||
Coil Power 720mW | ||
Isolation Coil To Contact 4kV | ||
Maximum Operating Temperature +85°C | ||
Series HF14FW | ||
Depth 13mm | ||
Height 26.5mm | ||
Minimum Operating Temperature -40°C | ||
Life 1 x 10^7 cycles | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 5.54 kVA | ||
Maximum Switching Power DC 480 W | ||
- Land van herkomst:
- CN
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC coil and up to 20A DC/AC current through the coil for the relay to switch its positions. It is a miniature type high power relay. It can be used with a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 4KV
• Service temperature range between -40°C and 70°C
• High mechanical endurance and life of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 4KV
• Service temperature range between -40°C and 70°C
• High mechanical endurance and life of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Gerelateerde Links
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT