Panasonic PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS-stocknr.:
- 173-8890
- Fabrikantnummer:
- ADJ16024
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 173-8890
- Fabrikantnummer:
- ADJ16024
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 29mm | |
| Coil Resistance | 2304Ω | |
| Coil Power | 250mW | |
| Contact Material | Silver Alloy | |
| Depth | 13mm | |
| Isolation Coil To Contact | 4kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Life | 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | |
| Height | 16mm | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 29mm | ||
Coil Resistance 2304Ω | ||
Coil Power 250mW | ||
Contact Material Silver Alloy | ||
Depth 13mm | ||
Isolation Coil To Contact 4kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Life 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | ||
Height 16mm | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
- Land van herkomst:
- JP
ADJ Series
These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.
Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Gerelateerde Links
- Panasonic PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- Panasonic PCB Mount Power Relay, 24V Coil, 16A Switching Current, SPDT
- Finder Plug In Relay, 24V dc Coil, 16A Switching Current, SPDT
- Finder PCB Mount Power Relay Module, 24V dc Coil, 16A Switching Current, SPDT
- TE Connectivity Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- Finder Plug In Power Relay, 24V ac Coil, 16A Switching Current, SPDT
- Finder Plug In Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- Siemens Plug In Power Relay, 24V ac Coil, 16A Switching Current, SPDT