Panasonic PCB Mount Power Relay, 24V dc Coil, 15A Switching Current, DPDT

Subtotaal (1 doos van 20 eenheden)*

€ 536,34

(excl. BTW)

€ 648,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 12 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Doos*
20 +€ 26,817€ 536,34

*prijsindicatie

RS-stocknr.:
173-8156
Fabrikantnummer:
SP2-P-DC24V
Fabrikant:
Panasonic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Panasonic

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

51mm

Coil Resistance

1920Ω

Coil Power

300mW

Isolation Coil To Contact

3kVrms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-50°C

Depth

25.6mm

Contact Material

Silver Alloy

Height

22mm

Life

50000000 (Electrical) cycles

Maximum Switching Power AC

3.75 kVA

Maximum Switching Power DC

300 W

Application

Power

Land van herkomst:
JP

SP Series Relay


From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

Note

This range also includes a PCB Mounting Board for use with relays (see stock number 127-9493.)

Approvals

UL, CSA, TUV

Gerelateerde Links