TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST

Bulkkorting beschikbaar

Subtotaal (1 doos van 500 eenheden)*

€ 1.162,00

(excl. BTW)

€ 1.406,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 500 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Doos*
500 - 500€ 2,324€ 1.162,00
1000 - 2000€ 2,235€ 1.117,50
2500 +€ 2,152€ 1.076,00

*prijsindicatie

RS-stocknr.:
164-0185
Fabrikantnummer:
RTD34012
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

RT1

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Depth

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Height

15.7mm

Contact Material

Silver Nickel Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Land van herkomst:
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Gerelateerde Links