TE Connectivity Surface Mount Power Relay, 12V dc Coil, 4A Switching Current, SPDT

Bulkkorting beschikbaar

Subtotaal (1 rol van 1000 eenheden)*

€ 3.164,16

(excl. BTW)

€ 3.828,63

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 - 1€ 3.164,16€ 3,164
2 - 4€ 3.083,39€ 3,083
5 +€ 2.993,14€ 2,993

*prijsindicatie

RS-stocknr.:
163-9104
Fabrikantnummer:
1462042-9
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switching Current

4A

Number of Poles

1

Series

IM

Latching

No

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Length

10mm

Coil Resistance

1029Ω

Coil Power

140mW

Isolation Coil To Contact

1.8kVrms

Contact Material

Palladium-Ruthenium

Depth

6mm

Standards Met

UL 508 File No. E 111441

Life

100000000 (Mechanical) operations, 2500000 (Electrical) operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

5.7mm

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Application

Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication

TE Connectivity PCB Mount Signal Relay - IM Series


IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:


• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:


• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL

Gerelateerde Links