Hongfa Europe GMBH Flange Mount Power Relay, 120V ac Coil, 30A Switching Current, DPDT
- RS-stocknr.:
- 121-8068
- Fabrikantnummer:
- HF92F-120A-2C21S
- Fabrikant:
- Hongfa Europe GMBH
Subtotaal (1 eenheid)*
€ 22,53
(excl. BTW)
€ 27,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,53 |
*prijsindicatie
- RS-stocknr.:
- 121-8068
- Fabrikantnummer:
- HF92F-120A-2C21S
- Fabrikant:
- Hongfa Europe GMBH
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
| Merk | Hongfa Europe GMBH | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Flange Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 277V | |
| Length | 68.6mm | |
| Coil Resistance | 950Ω | |
| Coil Power | 4W | |
| Minimum Operating Temperature | -40°C | |
| Height | 26.4mm | |
| Standards Met | CQC, cULus, VDE | |
| Maximum Operating Temperature | +65°C | |
| Isolation Coil To Contact | 4kV ac | |
| Contact Material | Silver Alloy | |
| Depth | 33.7mm | |
| Life | 100000 operations | |
| Maximum Switching Power AC | 8.31 kVA | |
| Alles selecteren | ||
|---|---|---|
Merk Hongfa Europe GMBH | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Mounting Type Flange Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 277V | ||
Length 68.6mm | ||
Coil Resistance 950Ω | ||
Coil Power 4W | ||
Minimum Operating Temperature -40°C | ||
Height 26.4mm | ||
Standards Met CQC, cULus, VDE | ||
Maximum Operating Temperature +65°C | ||
Isolation Coil To Contact 4kV ac | ||
Contact Material Silver Alloy | ||
Depth 33.7mm | ||
Life 100000 operations | ||
Maximum Switching Power AC 8.31 kVA | ||
- Land van herkomst:
- CN
HF92F Miniature Intermediate Power Relays
HongFa HF92F series miniature high-power relays. The HF92F range feature industry standard 6.4 x 0.8 mm quick connect terminals in a plastic sealed flange mount housing.
Features and Benefits
30 A switching capability
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
Gerelateerde Links
- Hongfa Europe GMBH Flange Mount Power Relay, 240V ac Coil, 30A Switching Current, DPDT
- Hongfa Europe GMBH Flange Mount Power Relay, 24V dc Coil, 30A Switching Current, DPDT
- Hongfa Europe GMBH Flange Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT
- Hongfa Europe GMBH Plug In Power Relay, 120V ac Coil, 10A Switching Current, DPDT
- Hongfa Europe GMBH Plug In Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- Hongfa Europe GMBH Chassis Mount Power Relay, 120V ac Coil, 5A Switching Current, 4PDT
- Hongfa Europe GMBH Flange Mount Power Relay, 120V ac Coil, 20A Switching Current, SPDT
- Hongfa Europe GMBH Flange Mount Power Relay, 120V ac Coil, 40A Switching Current, SPST