TE Connectivity Surface Mount Power Relay, 110V dc Coil, 30A Switching Current, SPST-NC
- RS-stocknr.:
- 503-991
- Fabrikantnummer:
- 1558662-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 50 eenheden)*
€ 187,40
(excl. BTW)
€ 226,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 187,40 | € 3,748 |
*prijsindicatie
- RS-stocknr.:
- 503-991
- Fabrikantnummer:
- 1558662-9
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPST-NC | |
| Mounting Type | Surface Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 110V dc | ||
Contact Configuration SPST-NC | ||
Mounting Type Surface Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
- Land van herkomst:
- PT
The TE Connectivity PCB power relay is designed for robust performance in diverse applications. With a monostable configuration and a commendable 30 amp rating, this relay caters to demanding environments and supports efficient operation. Ideal for both new and existing designs, this product integrates seamlessly into electronic systems, ensuring enhanced performance and safety. It boasts compliance with crucial regulatory standards, providing assurance of its reliability and safety in use. Whether managing power distribution or controlling circuits, this relay stands out with its versatility and durability. Designed with the needs of engineers in mind, it offers a dependable solution for power relay demands.
Monostable design ensures stable operation across various applications
Rated at 30 amps, suitable for high-demand environments
Designed for enhanced efficiency and effectiveness in electronic systems
Complies with EU RoHS and ELV directives to ensure environmental safety
Crafted for maximum solder process capability to handle wave soldering up to 260°C
Exhibits low halogen content, aligning with industry standards for safety
Compatible with a range of parts, enhancing versatility and integration
Backed by TE's commitment to quality and reliability
Rated at 30 amps, suitable for high-demand environments
Designed for enhanced efficiency and effectiveness in electronic systems
Complies with EU RoHS and ELV directives to ensure environmental safety
Crafted for maximum solder process capability to handle wave soldering up to 260°C
Exhibits low halogen content, aligning with industry standards for safety
Compatible with a range of parts, enhancing versatility and integration
Backed by TE's commitment to quality and reliability
Gerelateerde Links
- TE Connectivity Surface Mount Power Relay, 110V dc Coil, 30A Switching Current, SPST-NC
- TE Connectivity Surface Mount Power Relay, 110V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 110V dc Coil, 20A Switching Current, SPST-NC
- TE Connectivity Surface Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST-NC
- TE Connectivity Surface Mount Power Relay, 110V dc Coil, 30A Switching Current, SPDT
- Finder PCB Mount Relay, 110V ac Coil, 30A Switching Current
- Finder Flange Mount Non-Latching Relay, 110V dc Coil, 30A Switching Current, DPST
