TE Connectivity Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 481-984
- Fabrikantnummer:
- 3-1393767-3
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 4 eenheden)*
€ 165,44
(excl. BTW)
€ 200,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 165,44 | € 41,36 |
*prijsindicatie
- RS-stocknr.:
- 481-984
- Fabrikantnummer:
- 3-1393767-3
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Switching Current | 2A | |
| Number of Poles | 4 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Switching Current 2A | ||
Number of Poles 4 | ||
Latching No | ||
- Land van herkomst:
- MX
The TE Connectivity general purpose signal relay is designed to underpin a variety of applications that require reliable performance in a compact package. This DC monostable relay features an impressive 4 Form C configuration, making it an ideal choice for intricate signal control systems. Engineered for efficiency, it boasts a 3 A contact rating and operates at a coil voltage of 24 VDC, ensuring optimal functionality in demanding environments. With robust insulation specifications and a wide operating temperature range, this relay is built to endure challenging conditions while maintaining exceptional reliability. Its lightweight design and compact dimensions make it suitable for board-mounted applications, solidifying its status as an indispensable component in modern electronic designs.
Monostable coil magnetic system optimizes energy efficiency
Dust-protected enclosure enhances durability in diverse environments
1800 Ω coil resistance facilitates efficient power consumption
Single contact configuration ensures precision in switching
Solder pin terminations simplify installation and maintenance
Dust-protected enclosure enhances durability in diverse environments
1800 Ω coil resistance facilitates efficient power consumption
Single contact configuration ensures precision in switching
Solder pin terminations simplify installation and maintenance
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 7.5A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Panasonic Through Hole Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Power Relay, 24V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
