TE Connectivity Relay, 24V ac Coil, 10A Switching Current, 4PDT
- RS-stocknr.:
- 481-786
- Artikelnummer Distrelec:
- 304-61-567
- Fabrikantnummer:
- 4-1393118-3
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 3 eenheden)*
€ 202,04
(excl. BTW)
€ 244,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 202,04 | € 67,347 |
*prijsindicatie
- RS-stocknr.:
- 481-786
- Artikelnummer Distrelec:
- 304-61-567
- Fabrikantnummer:
- 4-1393118-3
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Product Type | Relay | |
| Contact Configuration | 4PDT | |
| Series | KUP | |
| Switching Current | 10A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 24V ac | ||
Product Type Relay | ||
Contact Configuration 4PDT | ||
Series KUP | ||
Switching Current 10A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- Land van herkomst:
- MX
The TE Connectivity High-performance panel plug-in relay specifically designed for applications requiring reliable switching and control. This versatile relay combines robust construction with innovative design to ensure effective operation in a variety of challenging environments. Engineered for maximum efficiency, it is suitable for both commercial and industrial use, providing optimal performance and long-lasting reliability. Whether integrating into existing systems or developing new solutions, this relay offers exceptional functionality and compliance with industry standards, making it an excellent choice for engineers and designers alike.
Compact design allows for easy installation in tight spaces
Robust materials ensure durability and longevity
Compatible with a range of accessories for enhanced versatility
Designed to meet stringent compliance specifications
Facilitates seamless integration into various applications
Reliable switching mechanism supports high operational efficiency
Gerelateerde Links
- TE Connectivity Relay, 120V ac Coil, 10A Switching Current, 4PDT
- TE Connectivity Panel Power Relay, 24V ac Coil, 10A Switching Current, SPDT
- RS PRO Power Relay, 24V ac Coil, 10A Switching Current, 4PDT
- RS PRO Power Relay, 24V dc Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 24V ac Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 24V dc Coil, 10A Switching Current, 4PDT
- Panasonic PCB Power Relay, 24V dc Coil, 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay, 24V Coil, 10A Switching Current, 4PDT
