TE Connectivity PCB Mount Power Relay, 6V Coil, SPDT
- RS-stocknr.:
- 478-483
- Fabrikantnummer:
- 2-1415390-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 50 eenheden)*
€ 215,56
(excl. BTW)
€ 260,83
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 215,56 | € 4,311 |
*prijsindicatie
- RS-stocknr.:
- 478-483
- Fabrikantnummer:
- 2-1415390-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 6V | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Poles | 1 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 6V | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Number of Poles 1 | ||
Latching No | ||
- Land van herkomst:
- CZ
The TE Connectivity General purpose power relay is designed to meet the demands of modern electronic applications. With its bistable coil magnetic system and compact build, this relay ensures reliable operation in a variety of environments. The relay's relevant features include a durable 1 Form C SPDT-CO contact arrangement and a robust contact rating of 5 A, making it an ideal choice for both consumer and industrial applications. Operating within a temperature range of -40 to 85 °C, the product enhances operational flexibility while maintaining high performance under varying conditions. This miniature PCB relay is built to withstand the rigours of wave solder processes, allowing for exceptional mounting convenience and reliability over its lifespan. Its careful design prioritises efficiency, making it a valuable component in any relay system.
Offers a bistable coil for enhanced power management
Compact dimensions provide versatility in various applications
Designed for automated soldering processes to ensure durability
Features solder pins for secure and reliable connections
Compliant with stringent environmental regulations
Constructed to facilitate easy board mounting
Features high insulation resistance between contacts and coil
Balances high performance with minimal space requirements
Compact dimensions provide versatility in various applications
Designed for automated soldering processes to ensure durability
Features solder pins for secure and reliable connections
Compliant with stringent environmental regulations
Constructed to facilitate easy board mounting
Features high insulation resistance between contacts and coil
Balances high performance with minimal space requirements
Gerelateerde Links
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 5A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay, 3V dc Coil, 5A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 6V Coil, SPDT
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 16A Switching Current, SPDT
- TE Connectivity Panel Mount, PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPDT
